Panasonic ERJP08F1470V

Res Thick Film 1206 147 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1470V.

Newark

Datasheet8 pages12 years ago
Datasheet6 pages8 years ago
Datasheet8 pages12 years ago

Master Electronics

Burklin Elektronik

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.07%

CAD Models

Download Panasonic ERJP08F1470V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8ENF1470V
Res Thick Film 1206 147 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07147RL
RC Series 1206 0.25 W 147 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAC1206FR-07147RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 147Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP08F1470V provided by its distributors.

Res Thick Film 1206 147 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 147 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 147ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 147 ½, 1 %, 0.66 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 1%, 147ohm, 7 Reel
Panasonic ERJP08F1470V - Small & High Power Chip Resistors
147Ω ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 147 Ohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJ-P08F1470V
RES, 147R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 147ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance To
Resistor Type = Thick Film / Resistance Ohm = 147 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1470V