Descriptions of Panasonic ERJP06F37R4V provided by its distributors.
Res Thick Film 0805 37.4 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 37.4 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
ERJ Series 0805 37.4 Ohm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Resistor, thick film, SMD 0805 (2012), 37.4 Ω, 0.5 W, ±1 %, ERJP06F37R4V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 37.4 ½, 1 %, 0.5 W
Panasonic SCT
SMD Thick Film 0805 0,5W 1% 37R4
Panasonic ERJP06F37R4V - Small & High Power Chip Resistors
37.4Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 37.4 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F37R4V
RES, 37R4, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 37.4ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To