Panasonic ERJP06F1003V

Res Thick Film 0805 100K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1003V.

Upverter

Datasheet8 pages12 years ago

IHS

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+41.79%

CAD Models

Download Panasonic ERJP06F1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 100K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P06F9102V
Res Thick Film 0805 91K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F9092V
Res Thick Film 0805 90.9K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F1053V
Res Thick Film 0805 105K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP06F1003V provided by its distributors.

Res Thick Film 0805 100K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 100K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 0805 100 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge High Power Thick Film Chip Resistor, 100000 ½, 1 %, 0.5 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES CHIP THICK FILM, SMD, 100K, 1%, 400V;
SMD Thick Film 0805 0,5W 1% 100K
Panasonic ERJP06F1003V - Small & High Power Chip Resistors
100KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 100K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:100kohm; Product Range:ERJP06 Series; Voltage Rating:400V;
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1003V