What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP03F1132V

Res Thick Film 0603 11.3K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F1132V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-PA3F1132V
Res Anti-Surge Thick Film 0603 11.3k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJP03F1202V
Res Thick Film 0603 12K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP03F1052V
Res Thick Film 0603 10.5K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 12K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH0603F12K
Res Thick Film 0603 12K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJP03F1132V provided by its distributors.

Res Thick Film 0603 11.3K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11300ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 11.3 KOHM 1% 1/5W 0603
Panasonic ERJP03F1132V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 11.3 Kohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P03F1132V
RES, 11K3, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11.3kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 11.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F1132V