Panasonic ERJH2GJ392X

Chip Resistor, 3.9kΩ, ±5%, 100mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJH2GJ392X.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJH2GJ392X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJH2GJ392X provided by its distributors.

Chip Resistor, 3.9kΩ, ±5%, 100mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 0402 3.9KOhm 5% AEC-Q200
Panasonic ERJH2GJ392X - High Temperature Chip Resistors
Resistor, 3K9, 0.1W, Thick Film, 0402; Resistance:3.9Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:High Temperature; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-H2GJ392X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-H2GJ392X