What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ8ENF5113V

Res Thick Film 1206 511K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF5113V.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206FR-07511KL
SMD Chip Resistor, 511 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 511K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ-8ENF4993V
Res Thick Film 1206 499K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8ENF4643V
Res Thick Film 1206 464K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG1206F560K
Res Thick Film 1206 560K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of Panasonic ERJ8ENF5113V provided by its distributors.

Res Thick Film 1206 511K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 1206,1% Precision 5; Thick Film Chip Res, 1206,1% Precision 511Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 511kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 511000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 511Kohms 1% AEC-Q200
511KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF5113V - General Purpose Chip Resistors
RESISTOR, 511K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:511kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF-5113V
  • ERJ-8ENF5113V
  • ERJ8ENF5113 V