Panasonic ERJ8ENF3920V

Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF3920V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.31%

CAD Models

Download Panasonic ERJ8ENF3920V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-07392RL
Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07392RL
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-13392RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor, Metal Glaze/Thick Film, 0.25 W, 1 %, 100 Ppm, 392 Ohm, Surface Mount, 1206, Lead Free
Resistor, Thick Film; 392 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 1000 Mohm
Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF3920V provided by its distributors.

Res Thick Film 1206 392 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 392Ω ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
Thick Film Chip Res, 1206,1% Precision 3; Thick Film Chip Res, 1206,1% Precision 392ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Panasonic ERJ8ENF3920V - General Purpose Chip Resistors
RESISTOR, 392R, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:392ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF3920V