Descriptions of Panasonic ERJ8ENF3161V provided by its distributors.
Res Thick Film 1206 3.16K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 3.16 kΩ, 0.25 W, ±1 %, ERJ8ENF3161V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 3.16kOhm 0.25W 1/4W
RES, THICK FILM, 3K16, 250mW, 1%, 1206RES, THICK FILM, 3K16, 250mW, 1%, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Chip Res, 1206,1% Precision 31.6Kohm, 7
Precision Thick Film Chip Resistor, 3160 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 3.16Kohms 1% AEC-Q200
Panasonic ERJ8ENF3161V - General Purpose Chip Resistors
Resistance:3.16kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-8EN Series; Voltage Rating:200V RoHS Compliant: Yes