Descriptions of Panasonic ERJ8ENF2201V provided by its distributors.
Res Thick Film 1206 2.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 2.2 kΩ, 0.25 W, ±1 %, ERJ8ENF2201V
Precision Thick Film Chip Resistors / 1206 / 1% / 2200Ohm / 0,25W / T.C.R. -100
Resistor,Thick Film,Res 2.2 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 2200 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 2.2Kohms 1% AEC-Q200
2.2KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF2201V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 2.2 kOhm
SISTOR, THICK FILM, 2.2KOHM, 250mW, 1%; Product Range:Panasonic ERJ-8ENF2201V - ERJ Series; Resistance:2.2kohm; Power Rating:250mW; Resistance
Res, Thick Film, 2K2, 1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.2Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ-8ENF2201V