Descriptions of Panasonic ERJ8ENF2104V provided by its distributors.
Res Thick Film 1206 2.1M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 2.1 MΩ, 0.25 W, ±1 %, ERJ8ENF2104V
Thick Film Chip Res, 1206,1% Precision 2; Thick Film Chip Res, 1206,1% Precision 2.1Mohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 2100000 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF2104V - General Purpose Chip Resistors
Res, Thick Film, 2M1, 1%, 0.25W, 1206; Resistance:2.1Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF2104V
RESISTOR, 2.1M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:2.1Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound