What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ8BQF2R0V

Res Thick Film 1206 2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQF2R0V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-85.28%

CAD Models

Download Panasonic ERJ8BQF2R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERJ-8RQF2R0V
Res Thick Film 1206 2 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-072RL
Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Yageo GroupAC1206FR-072RL
Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-132RL
Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) 200ppm/C Pad SMD T/R
PanasonicERJ-8RQF1R8V
Res Thick Film 1206 1.8 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8BQF2R0V provided by its distributors.

Res Thick Film 1206 2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 2 Ω, 0.5 W, ±1 %, ERJ8BQF2R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 2Ohm ±200ppm/C
THICK FILM LOW OHMIC SMNT RESISTOR 1206 CASE 2OHM +/-1%.33W +/-200PPM/C
SMD Thick Film 1206 0,5W 1% 2,0R
2Ω ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQF2R0V - Current Sensing Chip Resistors
Res, 2R, 1%, 0.5W, Thick Film, 1206; Resistance:2Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQF2R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQF2R0V