Panasonic ERJ6RQFR91V

Res Thick Film 0805 0.91 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RQFR91V.

IHS

Datasheet10 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6RQFR91V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRL0805FR-070R91L
Res Thick Film 0805 0.91 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6RQF1R0V
Res Thick Film 0805 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQFR82V
Res Thick Film 0805 0.82 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1Ω 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor, 1Ω ±1%, 125mW, ±200ppm/°C, 0805, SMD, 2mm × 1.25mm × 500μm
Yageo GroupAC0805FR-071RL
Res Thick Film 0805 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ6RQFR91V provided by its distributors.

Res Thick Film 0805 0.91 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.91 ohm, 125 mW, - 1% RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.91ohm, 0.3373V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.91ohm 1% Curr Sense AEC-Q200
Panasonic ERJ6RQFR91V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R91, 1%, 125 MW; Resistance: 0.91ohm; Product Range: ERJ6R Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQFR91V