What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6RBD1500V

Res Thick Film 0805 150 Ohm 0.5% 0.1W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD1500V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+19.03%

CAD Models

Download Panasonic ERJ6RBD1500V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AED151V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 150 OHM
Yageo GroupRT0805DRE07150RL
Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE07150RL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 150Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRD07150RL
Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1500V
Res Thick Film 0805 150 Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-6GEYJ151V
Res Thick Film 0805 150 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ6RBD1500V provided by its distributors.

Res Thick Film 0805 150 Ohm 0.5% 0.1W ±50ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±0.5% ±50ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistor, 150 ½, 0.5 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 150ohms 0.5% AEC-Q200
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 150Ohm 100mW
Panasonic ERJ6RBD1500V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Ohm, 100 Mw, - 0.5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6RBD1500V
RES, 150R, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 150ohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick F; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD1500V