What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6GEYJ106V

Res Thick Film 0805 10M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ106V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

Jameco

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJ6GEYJ106V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0710ML
RES 10M OHM 5% 1/8W 0805 / 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Res Thick Film 0805 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10M Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRH73U2A10MJTD
Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) ±250ppm/C Pad SMD T/R
Yageo GroupRC0805JR-1310ML
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ106V provided by its distributors.

Res Thick Film 0805 10M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 10 MOhm 0.125 W ±5% -400/+150ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor, 10000000 ½, 5 %, 0.125 W
Panasonic SCT
THICK FILM CHIP RESISTOR 0805, <CA
SMD Thick Film 0805 0,125W 5% 10M Taped
Panasonic ERJ6GEYJ106V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 10 MOhm
Res, Thick Film, 10M, 5%, 0.125W, 0805, Reel; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ106V.
RESISTOR, 0805, 10M 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:10Mohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ106V
  • ERJ-6GEYJ106V.
  • ERJ6GEYJ106V.