Descriptions of Panasonic ERJ6ENF3093V provided by its distributors.
Res Thick Film 0805 309K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0805 (2012), 309 kΩ, 0.125 W, ±1 %, ERJ6ENF3093V
ERJ Series 0805 309 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 309 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 309000 ½, 1 %, 0.125 W
Panasonic SCT
309KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF3093V - General Purpose Chip Resistors
RESISTOR, THICK, 309K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:309kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound