Panasonic ERJ6ENF2612V

Res Thick Film 0805 26.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF2612V.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.66%

CAD Models

Download Panasonic ERJ6ENF2612V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-0726K1L
Res Thick Film 0805 26.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 26.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 27kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 28K Ohm 1% 1/8W ¦100ppm/¦C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ6ENF2612V provided by its distributors.

Res Thick Film 0805 26.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 26.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor, 26.1kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 26.1 kΩ, 0.125 W, ±1 %, ERJ6ENF2612V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 26.1kOhm 0.125W 1/8W
Precision Thick Film Chip Resistors / 0805 / 1% / 26100Ohm / 0,125W / T.C.R. -10
RESISTOR, THICK FILM, RES 26.1 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 26100 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF2612V - General Purpose Chip Resistors
RESISTOR, THICK, 26.1K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:26.1kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF2612V
  • ERJ-6ENF2612V.