Descriptions of Panasonic ERJ6ENF1502V provided by its distributors.
Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0805 15k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
125mW Thick Film Resistors ±100ppm/℃ ±1% 15kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 15kOhm 0.125W 1/8W
ERJ Series 0805 15 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 15KOHM, 125mW, 1RESISTOR, THICK FILM, 15KOHM, 125mW, 1%
Resistor,Thick Film,Res 15 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 15000 ½, 1 %, 0.125 W
Panasonic SCT
ERJ-6ENF1502V Panasonic Thick Film Resistors - SMD 0805 15Kohms 1% AEC-Q200 datasheet, inventory, & pricing.
SMD Thick Film 0805 0,125W 1% 15K Taped
15KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF1502V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 15 kOhm