Descriptions of Panasonic ERJ6ENF1242V provided by its distributors.
Res Thick Film 0805 12.4K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 12.4kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 12.4 kΩ, 0.125 W, ±1 %, ERJ6ENF1242V
Chip Resistor 12.4kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Thick Film Chip Res, 0805,1% Precision; 12.4Kohm, 7 Inch Reel
ERJ Series 0805 12.4 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 12.4 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 12.4kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 12400 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF1242V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 12.4 kOhm
RESISTOR, 0805, 12K4 1%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:12.4kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD