Descriptions of Panasonic ERJ3EKF4533V provided by its distributors.
Res Thick Film 0603 453K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 453K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 453kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 453 kΩ, 0.1 W, ±1 %, ERJ3EKF4533V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 453kOhm 0.1W 1/10W
ERJ Series 0603 453 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 453 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 453000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - Smd 0603 453Kohms 1% Aec-Q200
Panasonic ERJ3EKF4533V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 453 kOhm
RESISTOR, 0603, 453K 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:453kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD