Descriptions of Panasonic ERJ2RKF8662X provided by its distributors.
Res Thick Film 0402 86.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 86.6kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 86.6 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 86.6KOHM, 100mW,RESISTOR, THICK FILM, 86.6KOHM, 100mW,1%
Resistor,Thick Film,Res 86.6 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 86.6kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 86600 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 86.6Kohms 1% AEC-Q200
Panasonic ERJ2RKF8662X - General Purpose Chip Resistors
RESISTOR, THICK FILM, 86.6KOHM, 100mW,RESISTOR, THICK FILM, 86.6KOHM, 100mW,1%; Product Range:PANASONIC - ERJ Series; Resistance:86.6kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 ^1005 Met
Resistor Type = Thick Film / Resistance kOhm = 86.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402