Descriptions of Panasonic ERJ2RKF22R0X provided by its distributors.
Res Thick Film 0402 22 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 22 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF22R0X; 22 Ohm; 0402; 1 %; Thick Film
ERJ Series 0402 22 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 22Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 22Ohm ±100ppm/C
Resistor,Thick Film,Res 22 Ohms,Pwr-Rtg0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 22 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 22R Taped
Panasonic ERJ2RKF22R0X - General Purpose Chip Resistors
Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 22 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402