Panasonic ERJ2RKF1822X

Res Thick Film 0402 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1822X.

Upverter

Technical Drawing2 pages8 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-3.28%

CAD Models

Download Panasonic ERJ2RKF1822X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RKF2002X
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02F2002X
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKF1822X provided by its distributors.

Res Thick Film 0402 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 18.2kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 18.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 18.2KOHM, 100mW,RESISTOR, THICK FILM, 18.2KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
Resistor,Thick Film,Res 18.2 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 18.2k¦¸ 0402 ROHS
Precision Thick Film Chip Resistor, 18200 ½, 1 %, 0.1 W
Panasonic SCT
18.2kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2RKF1822X - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 18.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF-1822X
  • ERJ-2RKF1822X
  • ERJ-2RKF1822X.