Descriptions of Panasonic ERJ2RKF1603X provided by its distributors.
Res Thick Film 0402 160K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 160kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 160kOhm 0.1W 1/10W
RESISTOR, THICK FILM, 160KOHM, 100mW,1RESISTOR, THICK FILM, 160KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
RESISTOR, THICK FILM, RES 160 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 160000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 160Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 160K Taped
160KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1603X - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 160 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402