Panasonic ERJ2RKF1212X

Res Thick Film 0402 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1212X.

Upverter

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+34.86%

CAD Models

Download Panasonic ERJ2RKF1212X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJ2RKF1212X provided by its distributors.

Res Thick Film 0402 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 12.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 12.1k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Chip Resistor 12.1kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ Series 0402 12.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 12.1 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 12100 ½, 1 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - Smd 0402 12.1Kohms 1% Aec-Q200
Fixed resistor, 12.1k Ohm, Panasonic, SMD package
Resistor, Thick Film, 12.1Kohm, 100Mw,; |Panasonic ERJ-2RKF1212X
Panasonic ERJ2RKF1212X - General Purpose Chip Resistors
RESISTOR, 0402, 12K1 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:12.1kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD
Resistor Type = Thick Film / Resistance kOhm = 12.1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1212X