Panasonic ERJ2RKF1153X

Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 115000 Ohm, Surface Mount, 0402
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1153X.

Future Electronics

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
-11.74%

CAD Models

Download Panasonic ERJ2RKF1153X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-U02F1213X
Res Thick Film 0402 121K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U02F1153X
Res Thkflm Anti-Sulfurated 0402 115K Ohm 1% Smd Rohs Compliant: Yes
PanasonicERJ-U02F1073X
Chip Resistor 107kΩ ±1% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm

Descriptions

Descriptions of Panasonic ERJ2RKF1153X provided by its distributors.

Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 115000 Ohm, Surface Mount, 0402
Res Thick Film 0402 115K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 115kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, 115kΩ ±1%, 100mW, ±100ppm/°C, 0402 SMD, 1mm × 500μm × 400μm
ERJ Series 0402 115 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 115 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 115kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 115000 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1153X - General Purpose Chip Resistors
RESISTOR, THICK, 115K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:115kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 115 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1153X
  • ERJ-2RKF1153X.