What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2GEJ394X

Res Thick Film 0402 390K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ394X.

Future Electronics

Datasheet0 pages0 years ago

Newark

Master Electronics

Farnell

TME

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0402 390K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 390K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 360K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-13390KL
62.5mW Thick Film Resistors ±100ppm/℃ ±5% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07390KL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2GEJ394X provided by its distributors.

Res Thick Film 0402 390K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 5%; 390Kohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 390kOhm ±200ppm/C
SMD THICK FILM RESISTOR 0402 390K (REEL)
Thick Film Resistors - SMD 0402 390Kohms 5% AEC-Q200
SMD Resistor 0402 0.1W 5% 390K Taped
390K¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2GEJ394X - General Purpose Chip Resistors
RESISTOR THICK FILM, 390KOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:390kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ394X
  • ERJ-2GEJ394X.