Panasonic ERJ2GEJ152X

Res Thick Film 0402 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ152X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet7 pages5 years ago

Upverter

Jameco (USA)

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+4.05%

CAD Models

Download Panasonic ERJ2GEJ152X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0402 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402J1K5
Surface Mount Thick Film Resistor, Crg Series, 1.5 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
63mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.5K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAA0402JR-071K5L
Res Thick Film 0402 1.5K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ152X provided by its distributors.

Res Thick Film 0402 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor 1.5kΩ ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ Series 0402 1.5 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1.5 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
100mW Thick Film Resistor ¡À5% ¡À200ppm/¡æ 1.5k¦¸ 0402 ROHS
Thick Film Chip Resistor, 1500 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1K5 Taped
Panasonic ERJ2GEJ152X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1.5 kOhm
RESISTOR, 0402, 1K5 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1.5kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ152X
  • ERJ-2GEJ152X.