What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ1TRQF2R4U

1W Thick Film Resistors ±100ppm/℃ ±1% 2.4Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF2R4U.

Upverter

Datasheet10 pages8 years ago
Technical Drawing2 pages7 years ago

Future Electronics

JRH Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1225 2.4 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-072R4L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 2.4Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2.4 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-072R2L
Res Thick Film 2512 2.2 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TRQJ2R2U
Res Thick Film 2512 2.2 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ2R4U
Res Thick Film 2512 2.4 Ohm 5% 1W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ1TRQF2R4U provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 2.4Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2.4 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 2.4 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 2.4 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip R,2512, Low ohmic,1W, 1% 2.4 OHM,
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 1.5492V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 2.4Ohm ±100ppm/C
PANASONIC ELECTRONIC COMPONENTS ERJ1TRQF2R4U SMD Current Sense Resistor, 2.4 ohm, 2512 [6432 Metric], 1 W,1%, ERJ1T Series
2.4¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 SMD mount 6.4mm*3.2mm*700¦Ìm
Panasonic ERJ1TRQF2R4U - Current Sensing Chip Resistors
Res, 2R4, 1%, 1W, Thick Film, 2512; Resistance:2.4Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Current Sense; Product Range:Erj-1Tr Series Rohs Compliant: Yes |Panasonic ERJ-1TRQF2R4U
RESISTOR, 2512, 2R4 1%, 1W; Resistance:2.4ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF2R4U
  • ERJ-1TRQF2R4U.