What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ14YJ101U

Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14YJ101U.

Upverter

Datasheet0 pages0 years ago
Datasheet5 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+810%

CAD Models

Download Panasonic ERJ14YJ101U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J101U
Res Thick Film 1210 100 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 100Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ910U
Res Thick Film 1210 91 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Embossed T/R
Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ14YJ101U provided by its distributors.

Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 100 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 1210 100 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Resistor,Thick Film,Res 100 Ohms,Pwr-Rtg 0.5 W,Tol 5%,SMT,1210,Cut Tape
1210 (3225Metric) 1210 ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 100Ohms ±200ppm/C
100¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1210 SMD mount 3.2mm*2.5mm*700¦Ìm
Thick Film 1210 resistor 10R 500mW 5%
RS APAC
Panasonic ERJ14YJ101U - General Purpose Chip Resistors
RESISTOR THICK FILM, 100 OHM, 5%, 1210; Product Range:PANASONIC - ERJ Series; Resistance:100ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ101U
  • ERJ-14YJ101U.