What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U0XF1000Y

Fixed Resistor, Metal Glaze/Thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, Surface Mount, 01005
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U0XF1000Y.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-0.01%

CAD Models

Download Panasonic ERJ-U0XF1000Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-U0XF1000Y provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, Surface Mount, 01005
100 Ohms 1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick
Panasonic ERJU0XF1000Y - Anti-Sulfurated Chip Resistors
Resistor Thick Film Anti-Sulfured 100Ohm 1% 1/32W 01005 T/R
Thick Film Resistors - SMD 01005 100Ohm 1% Anti-Sulf
Res, 100R, 1%, 0.031W, 01005, Thick Film; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:31Mw; Resistor Case/Package:01005 [0402 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Qualification:- Rohs Compliant: Yes |Panasonic ERJU0XF1000Y

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU0XF1000Y