What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F4990X

Res Thick Film 0402 499 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F4990X.

JRH Electronics

Datasheet3 pages9 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.38%

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 510ohm, 75V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 499 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02F5360X
Res Thick Film 0402 536 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ2RKF4990X
Res Thick Film 0402 499 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 470 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF4750X
Res Thick Film 0402 475 Ohm 1% 1/10W ±100ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02F4990X provided by its distributors.

Res Thick Film 0402 499 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
ERJ Series 0402 499 Ohm 0.1 W ±100 ppm/°C Anti-Sulfurated Thick Film Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 499Ohm, 50V, 1% +/-Tol, 200Ppm/Cel, Surface Mount,
Resistance:499ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:ERJ-U02 Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F4990X.