What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U01F8201C

Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD T/R
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F8201C.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download Panasonic ERJ-U01F8201C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
PanasonicERJ-1GEF8201C
Res Thick Film 0201 8.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF8201C
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-078K2L
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF822C
Res Thick Film 0201 8.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U01F8201C provided by its distributors.

Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD T/R
Thick Film Resistors - SMD 0201 1% 8.2Kohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 8.2KOHM
RES 8.2K OHM 1% 1/20W 0201 SMD
Thick Film Resistor, 8.2Kohm, 1%, 0201; Resistance:8.2Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F8201C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America