What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-S02F3571X

Res Thick Film 0402 3.57K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F3571X.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+133%

CAD Models

Download Panasonic ERJ-S02F3571X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-U02F3301X
Res Thick Film 0402 3.3K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F3901X
Res Thick Film 0402 3.9K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F3601X
RES THKFLM ANTI-SULFURATED 0402 3.6K OHM 1% SMD
Res Thick Film 0402 3.3K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S02F3571X provided by its distributors.

Res Thick Film 0402 3.57K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 Rohs Compliant: Yes |Panasonic ERJ-S02F3571X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 3.57kOhm 0.1W 1/10W
Thick Film Chip Res, Anti Sulfur, 0402 1%, 3.57Koh
Thick Film Resistors - SMD 0402 3.57Kohms 1% Anti-Sulfur
RES SMD 3.57K OHM 1% 1/10W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America