What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB6B7873V

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 787kOhms 0.25W 1/4W
$ 0.071
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B7873V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERJ-PB6B7683V
Res Thick Film 0805 768K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB6B8453V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 845kOhms 0.25W 1/4W
PanasonicERJ-PB6B8203V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 820kOhms 0.25W 1/4W
Yageo GroupRT0805BRD07787KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 787kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07750KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 750kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07820KL
Res Thin Film 0805 820K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB6B7873V provided by its distributors.

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 787kOhms 0.25W 1/4W
RES SMD 787K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 787K, 0.25W, 0805; Resistance:787Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B7873V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America