What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB6B3302V

Res Thick Film 0805 33K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B3302V.

Panasonic

Datasheet2 pages10 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-9.05%

CAD Models

Download Panasonic ERJ-PB6B3302V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERA6AEB333V
Res Thin Film 0805 33K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0733KL
Res Thin Film 0805 33K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB303V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 30kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB3012V
Res Thin Film 0805 30.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD0730KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 30kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0733K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 33.2kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B3302V provided by its distributors.

Res Thick Film 0805 33K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 33kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 33000½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERJPB6B3302V - High Precision Chip Resistors
Chip Res, Thick Film, 33K, 0.25W, 0805; Resistance:33Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJPB6B3302V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B3302V