What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB6B2052V

Res Thick Film 0805 20.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B2052V.

IHS

Datasheet6 pages5 years ago

Panasonic

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB6B2152V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 21.5kOhms 0.25W 1/4W
PanasonicERJ-PB6B2002V
CHIP RES, THICK FILM, 20K, 0.25W, 0805
PanasonicERJ-PB6B2202V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 22Kohm
Yageo GroupRT0805BRD0720K5L
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0722KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 22kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0722K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 22.1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B2052V provided by its distributors.

Res Thick Film 0805 20.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 20500½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERJPB6B2052V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 20K5, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20.5kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Chip Res, Thick Film, 20K5, 0.25W, 0805; Resistance:20.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6B2052V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B2052V