What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3D2401V

Res Thick Film 0603 2.4K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2401V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+19.82%

Related Parts

PanasonicERJ3RBD242V
Res Thick Film 0603 2.4K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE072K4L
Res Thin Film 0603 2.4K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRE0603DR-072K2L
RESISTOR, 0603, 2K2, 0,5%
Yageo GroupRC0603DR-072K4L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED242V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,400 OHM
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3D2401V provided by its distributors.

Res Thick Film 0603 2.4K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 2.4kOhms 0.2W 1/5W
2.4KΩ ±0.5% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Chip Res, Thick Film, 2K4, 0.2W, 0603; Resistance:2.4Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D2401V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America