What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3D2002V

Res Thick Film 0603 20K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2002V.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-19.22%

CAD Models

Download Panasonic ERJ-PB3D2002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3RBD2002V
Res Thick Film 0603 20K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0720KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3D1802V
Res Thick Film 0603 18K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3D1912V
Res Thick Film 0603 19.1K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603DR-0720KL
Res Thick Film 0603 20K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0719K6L
Res Thin Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3D2002V provided by its distributors.

Res Thick Film 0603 20K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 20Kohm
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 20kOhms 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 20000½, 0.5%, 0603, RoHS
Panasonic SCT
RES SMD 20K OHM 0.5% 1/5W 0603
CHIP RES, THICK FILM, 20K, 0.2W, 0603
Panasonic ERJPB3D2002V - High Precision Chip Resistors
Chip Res, Thick Film, 20K, 0.2W, 0603; Resistance:20Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPB3D2002V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D2002V