Panasonic ERJ-PB3D1871V

Res Thick Film 0603 1.87K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D1871V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PB3D1871V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ3RBD2001V
Res Thick Film 0603 2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD1801V
Res Thick Film 0603 1.8K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D2001V
Res Thick Film 0603 2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DRE072KL
Res Thick Film 0603 2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRT0603DRE072KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE071K74L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 1.74kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3D1871V provided by its distributors.

Res Thick Film 0603 1.87K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 1.87kΩ ±0.5% 200mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
RES SMD 1.87K OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 1K87, 0.2W, 0603; Resistance:1.87Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D1871V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America