What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B7501V

Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 7.5Kohm
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B7501V.

Future Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-10.16%

CAD Models

Download Panasonic ERJ-PB3B7501V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B6811V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 6.81Koh
PanasonicERJ-PB3B8061V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 8.06Koh
PanasonicERJ-PB3B8201V
Res Thick Film 0603 8.2K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD077K5L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD076K81L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.81kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD077K68L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 7.68kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B7501V provided by its distributors.

Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 7.5Kohm
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 7.5kOhms 0.2W 1/5W
RES SMD 7.5K OHM 0.1% 1/5W 0603
CHIP RES, THICK FILM, 7K5, 0.2W, 0603; Resistance:7.5kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150VRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America