What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B6651V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 6.65kOhms 0.2W 1/5W
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6651V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-72.70%

Related Parts

PanasonicERJ-PB3B7151V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 7.15kOhms 0.2W 1/5W
Yageo GroupRT0603BRE076K04L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 6.04kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB6651V
Res Thin Film 0603 6.65K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD076K65L
Res Thin Film 0603 6.65K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3EEB6491V
THIN FILM RESISTOR,CHIP,0603,1/16W, 0.1% / 25PPM, 7 INCH REEL, 6.49KOHM
Yageo GroupRT0603BRD076K81L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.81kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B6651V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 6.65kOhms 0.2W 1/5W
RES SMD 6.65K OHM 0.1% 1/5W 0603
6.65K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 6K65, 0.2W, 0603; Resistance:6.65Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B6651V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America