What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B3402V

Res Thick Film 0603 34K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.05
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B3402V.

Panasonic

Datasheet2 pages10 years ago

IHS

element14 APAC

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PB3B3092V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 30.9kOhms 0.2W 1/5W
PanasonicERJ-PB3B3302V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 33kOhms 0.2W 1/5W
PanasonicERJ-PB3B3242V
Res Thick Film 0603 32.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0734KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 34kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0733K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 33.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0735K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 35.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B3402V provided by its distributors.

Res Thick Film 0603 34K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 34000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 34000½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3B3402V - High Precision Chip Resistors
Resistor, AECQ200, THICK FILM, 34K, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:34kohm; Product Range:ERJPB3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:200mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 50ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (12-Jan-2017)
CHIP RES, THICK FILM, 34K, 0.2W, 0603; Resistance:34kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B3402V