What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PA3F8252V

Anti-Surge High Power Thick Film Chip Resistor, 82500 ½, 1 %, 0.25 W

$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F8252V.

Panasonic

Datasheet8 pages11 years ago

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP3-2176177-4
Res High Power Thick Film 0603 82k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F7502V
Res Thick Film 0603 75K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 82K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJPA3F7872V
Res Thick Film 0603 78.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-PA3F8452V
Res Anti-Surge Thick Film 0603 84.5k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 82K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-PA3F8252V provided by its distributors.

Anti-Surge High Power Thick Film Chip Resistor, 82500 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 82.5Kohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 82.5KOHM
RES SMD 82.5K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 82K5
Panasonic ERJPA3F8252V - Small & High Power Chip Resistors
RES, 82K5, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 82.5kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F8252V