What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PA3F6040V

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F6040V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJPA3F5600V
Res Thick Film 0603 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F5490V
Res Anti-Surge Thick Film 0603 549 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE ConnectivityCRGH0603F560R
Res High Power Thick Film 0603 560 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERJPA3F5760V
Res Thick Film 0603 576 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 560 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F6040V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 604 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 604OHM
SMD Thick Film 0603 0,25W 1% 604R
Panasonic ERJPA3F6040V - Small & High Power Chip Resistors
Res, 604R, 1%, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:604Ohm; Product Range:Erjpa3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Temperature Rohs Compliant: Yes |Panasonic ERJPA3F6040V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F6040V