What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PA3F3602V

Res Thick Film 0603 36K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

$ 0.027
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F3602V.

Panasonic

Datasheet8 pages11 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
-33.24%

CAD Models

Download Panasonic ERJ-PA3F3602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCRGH0603F33K
Res High Power Thick Film 0603 33k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F3242V
Res Anti-Surge Thick Film 0603 32.4k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE Connectivity / AMP3-2176177-0
CRGH0603 1% 39K 0.2W / 39 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 39K Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 39K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-PA3F3602V provided by its distributors.

Res Thick Film 0603 36K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 36 kΩ, 0.25 W, ±1 %, ERJPA3F3602V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 36kOhm 0.25W 1/4W
Anti-Surge High Power Thick Film Chip Resistor, 36000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT RESISTOR 0603 CASE 36KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 36Kohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 36KOHM
Panasonic ERJPA3F3602V - Small & High Power Chip Resistors
36KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
PANASONIC ERJPA3F3602V RESISTOR, ERJP, 36 KOHM, 0603, 0.25W, 1%
RES, 36K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 36kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F3602V