What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P08J185V

Res Thick Film 1206 1.8M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J185V.

Panasonic

Datasheet8 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-6.80%

CAD Models

Download Panasonic ERJ-P08J185V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ185V
Res Thick Film 1206 1.8M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 1206 1.8M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.8M Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 1.8MOhm 0.25W 1/4W
Yageo GroupRC1206JR-071M8L
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 1.8MOhm 0.25W 1/4W

Descriptions

Descriptions of Panasonic ERJ-P08J185V provided by its distributors.

Res Thick Film 1206 1.8M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 1.8 MΩ, 0.66 W, ±5 %, ERJP08J185V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 1.8MOhm 0.667W 2/3W
Anti-Surge High Power Thick Film Chip Resistor, 1800000 ½, 5 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1800000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.8Mohm 5% Anti Surge AEC-Q200
Panasonic ERJP08J185V - Small & High Power Chip Resistors
RESISTOR, ERJP, 1.8 M, 1206, 0.66W, 5%; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.8Mohm; Product Range: -; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 5
RESISTORS, SURGE, 1206 1M8 ±5% 0.33W; Resistance:1.8Mohm; Resistance Tolerance:± 5%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J185V