What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P06J335V

SMD Chip Resistor, 0805 [2012 Metric], 3.3 Mohm, ERJP06 Series, 400 V, Thick Film, 500 mW
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J335V.

IHS

Datasheet9 pages5 years ago

Panasonic

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJ-P06J335V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ335V
Res Thick Film 0805 3.3M Ohm 5% 1/8W -400ppm/ÝC to 150ppm/ÝC SMD Punched Carrier T/R
Res Thick Film 0805 3.3M Ohm 5% 1/8W ¦200ppm/¦C SMD Paper T/R
Res Thick Film 0805 3.3M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 3.3M Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-P06J335V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 3.3 Mohm, ERJP06 Series, 400 V, Thick Film, 500 mW
Res Thick Film 0805 3.3M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 600V ±5% ±200ppm/℃ 3.3MΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 3.3 MΩ, 0.5 W, ±5 %, ERJP06J335V
Anti-Surge High Power Thick Film Chip Resistor, 3300000 ½, 5 %, 0.5 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3e+06ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 3.3MOhm ±200ppm/C
Thick Film Resistors - SMD 0805 3.3Mohm 5% Anti Surge AEC-Q200
RES, THICK FILM, 3M3, 5%, 0.5W, 0805
Panasonic ERJP06J335V - Small & High Power Chip Resistors
RES, 3M3, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.3Mohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
RESISTORS, SURGE, 0805 3M3 ±5% 0.25W; Resistance:3.3Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06J335V