Panasonic ERJ-P06F1303V

Res Thick Film 0805 130K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06F1303V.

Panasonic

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-33.07%

CAD Models

Download Panasonic ERJ-P06F1303V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6ENF1303V
Res Thick Film 0805 130K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-07130KL
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJU06F1303V
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-07130KL
SMD Chip Resistor, 130 kOhm, ¡À 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-P06F1303V provided by its distributors.

Res Thick Film 0805 130K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 130kΩ ±1%, 500mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 130 kΩ, 0.5 W, ±1 %, ERJP06F1303V
Anti-Surge High Power Thick Film Chip Resistor, 130000 ½, 1 %, 0.5 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Thick Film 0805 0,5W 1% 130K
Panasonic ERJP06F1303V - Small & High Power Chip Resistors
RESISTORS, SURGE, 0805 130K 1% 0.25W; Resistance:130kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:400V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06F1303V