What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P03F2940V

Res Thick Film 0603 294 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F2940V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PA3F2940V
Res Anti-Surge Thick Film 0603 294 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F2700V
Res Thick Film 0603 270 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP03F2870V
Res Thick Film 0603 287 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 270 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 300 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176177-4
Res High Power Thick Film 0603 270 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-P03F2940V provided by its distributors.

Res Thick Film 0603 294 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 294ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 294 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 294ohms 0.2W 1% AEC-Q200
RES, 294R, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F2940V - Small & High Power Chip Resistors
Res, 294R, 1%, 0.2W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:294Ohm; Product Range:Erjp03 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:200Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJP03F2940V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F2940V