What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-L12KF10CU

Res Thick Film 1812 0.1 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF10CU.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.04%

CAD Models

Download Panasonic ERJ-L12KF10CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Descriptions

Descriptions of Panasonic ERJ-L12KF10CU provided by its distributors.

Res Thick Film 1812 0.1 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1812 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 1812 0.1 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812
1812 (4532Metric) FIXED RESISTOR ERJ 0.177Lx0.126W 4.50mmx3.20mm 0.5W 1/2W 100mOhm ±100ppm/C
Current Sense Resistors - SMD 1812 0.1ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1812 CASE 100MOHM +/-1%.5W +/-100PPM/C
100mΩ ±1% 500mW ±100ppm/℃ 1812 SMD mount 4.5mm*3.2mm*700μm
Panasonic ERJL12KF10CU - Current Sensing Chip Resistors
RESISTOR, 1812, 0R1, 1%, 0.5W; Resistance: 0.1ohm; Product Range: -; Resistor Case Style: 1812 [4532 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 10
Res, R1, 1%, 0.5W, Thick Film, 1812; Resistance:100Mohm; Product Range:Erj-L12 Series; Resistor Case/Package:1812 [4532 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:4.5Mm Rohs Compliant: Yes |Panasonic ERJL12KF10CU
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 4.5 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1812

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJL12KF10CU